Available Replacements
대체 포장
6033C-SL005 6033C-SL005 Alpha Wire
6033C-SL005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6033C-SL001

Multi-Conductor Cable Polypropylene 6 Conductors 20AWG 9.24mm 300VAC - Slate - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Polypropylene 6 Conductors 20AWG 9.24mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 6033CSL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6033C-SL001
Alias/AKA: 6033C-SLATE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 6
Conductor Material: Tinned Copper
Cable Length: 304.8 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6033C-SL001 RoHS compliant?
Yes, 6033C-SL001 is RoHS compliant.
What is the lead time for 6033C-SL001?
The standard lead time for 6033C-SL001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$2,168.80
3
$2,110.97
5 +
$2,056.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!