Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6025C-SLATE-500

Twisted Pair Cable 18 Conductors 18AWG 152.4m Tinned Copper 300VAC 500 ft/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Twisted Pair Cable 18 Conductors 18AWG 152.4m Tinned Copper 300VAC 500 ft/Spool
Search Keywords: 6025CSLATE500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6025C-SLATE-500
  • Alias/AKA:
    6025C-SL002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    18
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6025C-SLATE-500 RoHS compliant?
Yes, 6025C-SLATE-500 is RoHS compliant.
What is the lead time for 6025C-SLATE-500?
The standard lead time for 6025C-SLATE-500 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/12/26
Backorder
Price (USD)
Qty
Unit Price
1
$5,853.33
3
$5,628.21
5 +
$5,614.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!