- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6022C-SL005
Alpha Wire
6022C-SL005
Twisted Pair Cable Flame Retardant Polypropylene 54 Conductors 22AWG 18.56mm 300VAC - Slate - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6022C-SL005
-
Alias/AKA:6022C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Number of Conductors:54
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable