Image is representational - see mfr. specs

6019C-SLATE-100

Alpha Wire

Multi-Conductor Cable 34 Conductors 22AWG 15.6mm 300V - Gray - 30.48m (100ft)/Spool

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Multi-Conductor Cable 34 Conductors 22AWG 15.6mm 300V - Gray - 30.48m (100ft)/Spool
Search Keywords: 6019CSLATE100
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Alpha Wire
  • Número do item:
    6019C-SLATE-100
  • Alias/AKA:
    6019C-SL005
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Conductors:
    34
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
3
10 Weeks Pode enviar 21/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
3
$4,843.27
5
$2,968.45
8
$1,894.34
10 +
$1,856.46
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!