- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6016C-SL005
6016C-SL005
Alpha Wire
Multi-Pair Cable - 22 (11 Pair Twisted) Conductors - 22 AWG - 7/30 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 22 (11 Pair Twisted) Conductors - 22 AWG - 7/30 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 6016CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6016C-SL005
-
Alias/AKA:6016C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,166.07
3
$1,119.43
5 +
$1,116.63
Click for Quote
Log in
to unlock special pricing