Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6012L-SL005

Twisted Pair Cable 12 Conductors 22AWG 9.04mm 300VAC - Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Twisted Pair Cable 12 Conductors 22AWG 9.04mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 6012LSL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6012L-SL005
  • Alias/AKA:
    6012L-SLATE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    12
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6012L-SL005 RoHS compliant?
Yes, 6012L-SL005 is RoHS compliant.
What is the lead time for 6012L-SL005?
The standard lead time for 6012L-SL005 is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2   can ship 9/6/27
53 Weeks can ship 9/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$435.13
3
$429.09
5 +
$423.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!