Available Replacements
Alternatif paketleme
6012C-SL001 6012C-SL001 Alpha Wire
6012C-SL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6012C-SL005

Multi-Conductor Cable Aluminum/Mylar Tape Polypropylene 12 Conductors 22AWG 10.05mm 300VAC - Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Aluminum/Mylar Tape Polypropylene 12 Conductors 22AWG 10.05mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 6012CSL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6012C-SL005
  • Alias/AKA:
    6012C-SLATE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    12
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6012C-SL005 RoHS compliant?
Yes, 6012C-SL005 is RoHS compliant.
What is the lead time for 6012C-SL005?
The standard lead time for 6012C-SL005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
42 can ship
9 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$331.01
3
$328.79
5 +
$326.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!