- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5953-RD001
Alpha Wire
5953-RD001
Hook-up Wire 26AWG 0.68mm Solid Silver Plated Copper - Red - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 26AWG 0.68mm Solid Silver Plated Copper - Red - 304.8m (1000ft)/Spool
Search Keywords: 5953RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5953-RD001
-
Alias/AKA:5953-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Solid Silver Plated Copper
-
Cable Diameter:0.68 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:-40 to 125 °C
-
Color:Red
Frequently Asked Questions
Is 5953-RD001 RoHS compliant?
Yes, 5953-RD001 is RoHS compliant.
What is the lead time for 5953-RD001?
The standard lead time for 5953-RD001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
7
can ship
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$898.14
3
$885.84
5 +
$862.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT