- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5953-GR001
5953-GR001
Alpha Wire
Hook-up Wire 26AWG 0.68mm Solid Silver Plated Copper- Green - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 26AWG 0.68mm Solid Silver Plated Copper- Green - 304.8m (1000ft)/Spool
Search Keywords: 5953GR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5953-GR001
-
Alias/AKA:5953-GREEN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Solid Silver Plated Copper
-
Cable Diameter:0.68 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:-40 to 125 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
9
can ship
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$747.26
3
$742.34
5 +
$732.89
Click for Quote
Log in
to unlock special pricing