- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5933-SL001
5933-SL001
Alpha Wire
The 5933-SL001 is a 3-conductor, 28 AWG shielded communication cable featuring a durable PVC jacket.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 5933-SL001 is a 3-conductor, 28 AWG shielded communication cable featuring a durable PVC jacket.
Search Keywords: 5933SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5933-SL001
-
Alias/AKA:5933-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$3,438.71
3
$3,349.39
5 +
$3,306.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT