- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 58912-SLATE-1000
58912-SLATE-1000
Alpha Wire
Twisted Pair Cable 24 Conductors 24AWG 304.8m Tinned Copper 150VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable 24 Conductors 24AWG 304.8m Tinned Copper 150VAC - 304.8m (1000ft)/Spool
Search Keywords: 58912SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:58912-SLATE-1000
-
Alias/AKA:58912-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:24
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2
$33,973.31
3
$23,135.94
4
$17,717.26
5 +
$17,362.92
Click for Quote
Log in
to unlock special pricing