Image is representational - see mfr. specs

5879/8-WHITE-100

Alpha Wire

Hook-up Wire 8AWG 5.23mm Silver Plated Copper - White - 1000V - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 8AWG 5.23mm Silver Plated Copper - White - 1000V - 30.48m (100ft)/Spool
Search Keywords: 58798WHITE100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5879/8-WHITE-100
  • Alias/AKA:
    5879/8-WH005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    8 AWG
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    5.23 mm
  • Maximum Voltage Rating:
    1000 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
1
$4,371.25
3
$4,257.72
5 +
$4,203.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!