- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5879/12-WHITE-100
5879/12-WHITE-100
Alpha Wire
Hook-up Wire 12AWG 3.15mm Silver Plated Copper - White - 1000V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 12AWG 3.15mm Silver Plated Copper - White - 1000V - 30.48m (100ft)/Spool
Search Keywords: 587912WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5879/12-WHITE-100
-
Alias/AKA:5879/12-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:3.15 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-60 to 200 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1,123.55
3
$1,108.17
5 +
$1,078.62
Click for Quote
Log in
to unlock special pricing