- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5879/12-WH005
Alpha Wire
5879/12-WH005
Hook-up Wire 12AWG 3.15mm Silver Plated Copper - White - 1000V - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5879/12-WH005
-
Alias/AKA:5879/12-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Size:12 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:3.15 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-60 to 200 °C
-
Color:White