- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5877-YELLOW-1000
5877-YELLOW-1000
Alpha Wire
Hook-up Wire 1 conductor 18AWG 1.98mm Silver Plated Copper - Yellow - 300V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 1 conductor 18AWG 1.98mm Silver Plated Copper - Yellow - 300V - 304.8m (1000ft)/Spool
Search Keywords: 5877YELLOW1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5877-YELLOW-1000
-
Alias/AKA:5877-YL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.98 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-60 to 200 °C
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$1,988.15
3
$1,938.86
5 +
$1,934.01
Click for Quote
Log in
to unlock special pricing