Image is representational - see mfr. specs

5877-ORANGE-100

Alpha Wire

Hook-up Wire 18AWG 1.98mm Silver Plated Copper - Orange - 300VAC - 30.48m (100ft)/Spool

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Hook-up Wire 18AWG 1.98mm Silver Plated Copper - Orange - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 5877ORANGE100
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Alpha Wire
  • Артикул / №:
    5877-ORANGE-100
  • Alias/AKA:
    5877-OR005
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    18 AWG
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.98 mm
  • Maximum Voltage Rating:
    300 VAC
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Orange
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
14 Weeks Можно отправить 17/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1
$356.90
3
$351.94
5 +
$347.12
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!