Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5877-BL005

Hook-up Wire 18AWG 1.98mm Silver Plated Copper - Blue - 1000V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Hook-up Wire 18AWG 1.98mm Silver Plated Copper - Blue - 1000V - 30.48m (100ft)/Spool
Search Keywords: 5877BL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5877-BL005
  • Alias/AKA:
    5877-BLUE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    19x30
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.98 mm
  • Maximum Voltage Rating:
    1000 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3   can ship 9/2/26
14 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$510.23
3
$464.00
5 +
$430.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!