- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5875-SL005
5875-SL005
Alpha Wire
Hook-up Wire 22AWG 1.62mm Silver Plated Copper 1000VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 22AWG 1.62mm Silver Plated Copper 1000VAC - 30.48m (100ft)/Spool
Search Keywords: 5875SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5875-SL005
-
Alias/AKA:5875-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.62 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:-60 to 200 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$169.66
5
$167.36
10
$166.26
20
$164.14
50
$163.13
100 +
$161.17
Click for Quote
Log in
to unlock special pricing