Image is representational - see mfr. specs

5874-VIOLET-1000

Alpha Wire

Hook-up Wire 1 conductor 24AWG 1.32mm Silver Plated Copper - Violet - 300V - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1 conductor 24AWG 1.32mm Silver Plated Copper - Violet - 300V - 304.8m (1000ft)/Spool
Search Keywords: 5874VIOLET1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5874-VIOLET-1000
  • Alias/AKA:
    5874-VI001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    24 AWG
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.32 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Violet
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,207.13
3
$1,158.85
5 +
$1,155.95
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!