- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5874-BLACK-100
5874-BLACK-100
Alpha Wire
Hook-up Wire 1 conductor 24AWG 1.32mm Silver Plated Copper Black 300V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 24AWG 1.32mm Silver Plated Copper Black 300V - 30.48m (100ft)/Spool
Search Keywords: 5874BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5874-BLACK-100
-
Alias/AKA:5874-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.32 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-60 to 200 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$173.34
5
$168.87
10
$166.73
20
$162.62
50
$160.64
100 +
$156.85
Click for Quote
Log in
to unlock special pricing