- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 58642-SL001
58642-SL001
Alpha Wire
Twisted Pair Cable Fluorinated Ethylene Propylene 4 Conductors 16AWG 7.62mm 150VAC - Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Fluorinated Ethylene Propylene 4 Conductors 16AWG 7.62mm 150VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 58642SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:58642-SL001
-
Alias/AKA:58642-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$8,812.75
3
$8,699.77
5 +
$8,678.02
Click for Quote
Log in
to unlock special pricing