- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 58612-SLATE-1000
58612-SLATE-1000
Alpha Wire
Multi-Pair Cable - 4 (2 Pair Twisted) Conductors - 22 AWG - 7/28 Conductor Strand - 150V - Slate Jacket - 304.8m (1000ft)/Spoo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 4 (2 Pair Twisted) Conductors - 22 AWG - 7/28 Conductor Strand - 150V - Slate Jacket - 304.8m (1000ft)/Spool.
Search Keywords: 58612SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:58612-SLATE-1000
-
Alias/AKA:58612-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$4,332.68
3
$4,220.15
5 +
$4,166.05
Click for Quote
Log in
to unlock special pricing