- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5859-WH005
Alpha Wire
5859-WH005
Hook-up Wire 14AWG 2.39mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 14AWG 2.39mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool
Search Keywords: 5859WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5859-WH005
-
Alias/AKA:5859-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:19x27
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:2.39 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:White
Frequently Asked Questions
Is 5859-WH005 RoHS compliant?
Yes, 5859-WH005 is RoHS compliant.
What is the lead time for 5859-WH005?
The standard lead time for 5859-WH005 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
45
can ship
18 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$544.45
3
$529.53
5 +
$528.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT