Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5859-RD005

The 5859-RD005 is a 14 AWG hook-up wire featuring a stranded silver-plated copper conductor and PTFE insulation, compliant wit ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 5859-RD005 is a 14 AWG hook-up wire featuring a stranded silver-plated copper conductor and PTFE insulation, compliant with MIL-W-16878/4 Type E specifications.
Search Keywords: 5859RD005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5859-RD005
  • Alias/AKA:
    5859-RED-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    14 AWG
  • Bunch Stranding:
    19x27
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    2.39 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5859-RD005 RoHS compliant?
Yes, 5859-RD005 is RoHS compliant.
What is the lead time for 5859-RD005?
The standard lead time for 5859-RD005 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
18 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$603.49
3
$584.60
5 +
$567.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!