- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5859-BLACK-100
5859-BLACK-100
Alpha Wire
Hook-up Wire 14AWG 2.39mm Silver Plated Copper Black 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 2.39mm Silver Plated Copper Black 600V - 30.48m (100ft)/Spool
Search Keywords: 5859BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5859-BLACK-100
-
Alias/AKA:5859-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:19x27
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:2.39 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 6/1/26
10
can ship 6/15/26
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$673.57
3
$637.15
5 +
$587.34
Click for Quote
Log in
to unlock special pricing