Available Replacements
Alternative Packaging
5859-BK001 5859-BK001 Alpha Wire
5859-BK001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5859-BK005

Hook-up Wire 14AWG 2.39mm Silver Plated Copper Black 600V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 14AWG 2.39mm Silver Plated Copper Black 600V - 30.48m (100ft)/Spool
Search Keywords: 5859BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5859-BK005
Alias/AKA: 5859-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 14 AWG
Bunch Stranding: 19x27
Conductor Material: Silver Plated Copper
Cable Diameter: 2.39 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -60 to 200 °C
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5859-BK005 RoHS compliant?
Yes, 5859-BK005 is RoHS compliant.
What is the lead time for 5859-BK005?
The standard lead time for 5859-BK005 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$544.45
3
$529.53
5 +
$528.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!