- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5859/10-WH001
5859/10-WH001
Alpha Wire
Hook-Up Wire - 10 AWG - 37/26 Conductor Strand - 600V - White Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 10 AWG - 37/26 Conductor Strand - 600V - White Color - 304.8m (1000ft)/Spool.
Search Keywords: 585910WH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5859/10-WH001
-
Alias/AKA:5859/10-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$8,650.11
3
$8,539.21
5 +
$8,517.87
Click for Quote
Log in
to unlock special pricing