Available Replacements
Alternative Packaging
5858-WH005 5858-WH005 Alpha Wire
5858-WH005

Alpha Wire

In Stock: 4

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5858-WH001

Hook-up Wire 16AWG 1.96mm Silver Plated Copper - White - 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 16AWG 1.96mm Silver Plated Copper - White - 600V - 304.8m (1000ft)/Spool
Search Keywords: 5858WH001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5858-WH001
  • Alias/AKA:
    5858-WHITE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    16 AWG
  • Bunch Stranding:
    19x29
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.96 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5858-WH001 RoHS compliant?
Yes, 5858-WH001 is RoHS compliant.
What is the lead time for 5858-WH001?
The standard lead time for 5858-WH001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
18 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3,206.92
3
$3,029.69
5 +
$2,862.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!