Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5858-OR005

Hook-up Wire 16AWG 1.96mm Silver Plated Copper - Orange - 600V Spool - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 16AWG 1.96mm Silver Plated Copper - Orange - 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 5858OR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5858-OR005
Alias/AKA: 5858-ORANGE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 16 AWG
Bunch Stranding: 19x29
Conductor Material: Silver Plated Copper
Cable Diameter: 2.2 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -60 to 200 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5858-OR005 RoHS compliant?
Yes, 5858-OR005 is RoHS compliant.
What is the lead time for 5858-OR005?
The standard lead time for 5858-OR005 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$376.46
3
$371.23
5 +
$366.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!