- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5858-BR005
Alpha Wire
5858-BR005
Hook-up Wire 16AWG 1.96mm Silver Plated Copper- Brown - 600V - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 5858-BR005 |
| Alias/AKA: | 5858-BROWN-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 16 AWG |
| Bunch Stranding: | 19x29 |
| Conductor Material: | Silver Plated Copper |
| Cable Diameter: | 1.96 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -60 to 200 °C |
| Color: | BROWN |