- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5858-BLUE-1000
5858-BLUE-1000
Alpha Wire
Hook-up Wire 16AWG 304.8m 2.2mm Silver Plated Copper - Blue - 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 16AWG 304.8m 2.2mm Silver Plated Copper - Blue - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 5858BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5858-BLUE-1000
-
Alias/AKA:5858-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:2.2 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-60 to 200 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$2,502.69
3
$2,372.69
5 +
$2,366.76
Click for Quote
Log in
to unlock special pricing