- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5858-BLACK-100
5858-BLACK-100
Alpha Wire
The 5858-BLACK-100 is a 16 AWG single-conductor hook-up wire featuring a silver-plated copper conductor and PTFE insulation fo ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 5858-BLACK-100 is a 16 AWG single-conductor hook-up wire featuring a silver-plated copper conductor and PTFE insulation for high-temperature applications.
Search Keywords: 5858BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5858-BLACK-100
-
Alias/AKA:5858-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.96 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
15
can ship 6/8/26
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$483.58
3
$451.97
5 +
$408.54
Click for Quote
Log in
to unlock special pricing