Available Replacements
Embalaje alternativo
5858-BK005 5858-BK005 Alpha Wire
5858-BK005

Alpha Wire

In Stock: 12

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5858-BK001

Hook-up Wire 16AWG 1.96mm Silver Plated Copper Black 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Hook-up Wire 16AWG 1.96mm Silver Plated Copper Black 600V - 304.8m (1000ft)/Spool
Search Keywords: 5858BK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5858-BK001
Alias/AKA: 5858-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Size: 16 AWG
Bunch Stranding: 19x29
Conductor Material: Silver Plated Copper
Cable Diameter: 1.96 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -60 to 200 °C
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5858-BK001 RoHS compliant?
Yes, 5858-BK001 is RoHS compliant.
What is the lead time for 5858-BK001?
The standard lead time for 5858-BK001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
On Order:
5   can ship 12/31/26
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,502.69
3
$2,372.69
5 +
$2,366.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!