Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
5857-YL005 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

5857-YL005

Alpha Wire

Hook-up Wire 18AWG 1.78mm Silver Plated Copper - Yellow - 600V - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 18AWG 1.78mm Silver Plated Copper - Yellow - 600V - 30.48m (100ft)/Spool
Search Keywords: 5857YL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5857-YL005
  • Alias/AKA:
    5857-YELLOW-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    19x30
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.78 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
16 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
1
€292.084
3
€280.124
5
€262.226
10
€259.490
25 +
€238.857
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5