- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5857-WHITE-100
5857-WHITE-100
Alpha Wire
The 5857-WHITE-100 is an 18 AWG hook-up wire with a stranded silver-plated copper conductor and PTFE insulation for high-tempe ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 5857-WHITE-100 is an 18 AWG hook-up wire with a stranded silver-plated copper conductor and PTFE insulation for high-temperature applications.
Search Keywords: 5857WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5857-WHITE-100
-
Alias/AKA:5857-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.78 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$395.26
3
$375.74
5
$352.94
10
$343.68
20 +
$326.45
Click for Quote
Log in
to unlock special pricing