Available Replacements
Alternative Packaging
5857-OR005 5857-OR005 Alpha Wire
5857-OR005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5857-OR001

Orange - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Orange - 304.8m (1000ft)/Spool
Search Keywords: 5857OR001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5857-OR001
Alias/AKA: 5857-ORANGE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 18 AWG
Bunch Stranding: 19x30
Conductor Material: Silver Plated Copper
Cable Diameter: 1.78 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -60 to 200 °C
Color: Orange
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5857-OR001 RoHS compliant?
Yes, 5857-OR001 is RoHS compliant.
What is the lead time for 5857-OR001?
The standard lead time for 5857-OR001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$2,052.90
3
$1,998.15
5 +
$1,946.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!