- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5856-WHITE-100
5856-WHITE-100
Alpha Wire
The 5856-WHITE-100 is a 20 AWG hook-up wire featuring a stranded silver-plated copper conductor and white PTFE insulation.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 5856-WHITE-100 is a 20 AWG hook-up wire featuring a stranded silver-plated copper conductor and white PTFE insulation.
Search Keywords: 5856WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5856-WHITE-100
-
Alias/AKA:5856-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.5 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$278.18
5
$251.96
10
$242.34
20
$234.30
50
$216.28
100 +
$215.74
Click for Quote
Log in
to unlock special pricing