Available Replacements
Alternative Packaging
5856-BK001 5856-BK001 Alpha Wire
5856-BK001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5856-BK005

The 5856-BK005 is a single-conductor 20 AWG hook-up wire featuring a silver-plated copper conductor and PTFE insulation for hi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 5856-BK005 is a single-conductor 20 AWG hook-up wire featuring a silver-plated copper conductor and PTFE insulation for high-temperature applications.
Search Keywords: 5856BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5856-BK005
Alias/AKA: 5856-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 20 AWG
Bunch Stranding: 19x32
Conductor Material: Silver Plated Copper
Cable Diameter: 1.5 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -60 to 200 °C
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5856-BK005 RoHS compliant?
Yes, 5856-BK005 is RoHS compliant.
What is the lead time for 5856-BK005?
The standard lead time for 5856-BK005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$215.06
5
$209.08
10
$206.22
20
$200.72
50
$198.08
100 +
$193.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!