- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5856/7-BL005
Alpha Wire
5856/7-BL005
The 5856/7-BL005 is a 20 AWG hook-up wire featuring a silver-plated copper conductor and PTFE insulation for high-temperature ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 5856/7-BL005 |
| Alias/AKA: | 5856/7-BLUE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 20 AWG |
| Bunch Stranding: | 7x28 |
| Conductor Material: | Silver Plated Copper |
| Cable Diameter: | 1.47 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -60 to 200 °C |
| Color: | Blue |