Available Replacements
Alternative Packaging
5855-YL005 5855-YL005 Alpha Wire
5855-YL005

Alpha Wire

In Stock: 4

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5855-YL001

Hook-up Wire 22AWG 1.3mm Silver Plated Copper - Yellow - 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 1.3mm Silver Plated Copper - Yellow - 600V - 304.8m (1000ft)/Spool
Search Keywords: 5855YL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5855-YL001
  • Alias/AKA:
    5855-YELLOW-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Bunch Stranding:
    19x34
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.39 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5855-YL001 RoHS compliant?
Yes, 5855-YL001 is RoHS compliant.
What is the lead time for 5855-YL001?
The standard lead time for 5855-YL001 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 12/30/26
21 Weeks can ship 1/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,272.81
3
$1,203.40
5 +
$1,128.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!