Available Replacements
대체 포장
5855-VI001 5855-VI001 Alpha Wire
5855-VI001

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5855-VI005

Hook-up Wire 22AWG 1.3mm Silver Plated Copper - Violet - 600V Bulk - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 1.3mm Silver Plated Copper - Violet - 600V Bulk - 30.48m (100ft)/Spool
Search Keywords: 5855VI005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5855-VI005
Alias/AKA: 5855-VIOLET-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 19x34
Conductor Material: Silver Plated Copper
Cable Diameter: 1.39 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -60 to 200 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5855-VI005 RoHS compliant?
Yes, 5855-VI005 is RoHS compliant.
What is the lead time for 5855-VI005?
The standard lead time for 5855-VI005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$213.71
5
$192.81
10
$184.58
20
$184.12
50
$183.66
100 +
$183.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!