Available Replacements
Embalaje alternativo
5855-VI005 5855-VI005 Alpha Wire
5855-VI005

Alpha Wire

In Stock: 4

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5855-VI001

Hook-up Wire 22AWG 304.8m 1.3mm Silver Plated Copper - Violet - 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 304.8m 1.3mm Silver Plated Copper - Violet - 600V - 304.8m (1000ft)/Spool
Search Keywords: 5855VI001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5855-VI001
Alias/AKA: 5855-VIOLET-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 19x34
Conductor Material: Silver Plated Copper
Cable Diameter: 1.39 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -60 to 200 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5855-VI001 RoHS compliant?
Yes, 5855-VI001 is RoHS compliant.
What is the lead time for 5855-VI001?
The standard lead time for 5855-VI001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,019.66
3
$1,005.70
5 +
$978.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!