Available Replacements
Alternative Packaging
5855/7-WH001 5855/7-WH001 Alpha Wire
5855/7-WH001

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5855/7-WH005

Hook-up Wire 22AWG 1.27mm Silver Plated Copper - White - 600V Spool - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 1.27mm Silver Plated Copper - White - 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 58557WH005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5855/7-WH005
Alias/AKA: 5855/7-WHITE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 7x30
Conductor Material: Silver Plated Copper
Cable Diameter: 1.37 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -60 to 200 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5855/7-WH005 RoHS compliant?
Yes, 5855/7-WH005 is RoHS compliant.
What is the lead time for 5855/7-WH005?
The standard lead time for 5855/7-WH005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$180.87
5
$175.85
10
$173.44
20
$168.81
50
$166.59
100 +
$162.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!