- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5854-GREEN-1000
5854-GREEN-1000
Alpha Wire
Hook-up Wire 24AWG 1.14mm Silver Plated Copper- Green - 600V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 1.14mm Silver Plated Copper- Green - 600V - 304.8m (1000ft)/Spool
Search Keywords: 5854GREEN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5854-GREEN-1000
-
Alias/AKA:5854-GR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.14 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$834.44
3
$828.95
5 +
$818.40
Click for Quote
Log in
to unlock special pricing