- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5854/7-OR005
Alpha Wire
5854/7-OR005
Hook-up Wire 24AWG 1.12mm Silver Plated Copper - Orange - 600V Spool - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 24AWG 1.12mm Silver Plated Copper - Orange - 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 58547OR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5854/7-OR005
-
Alias/AKA:5854/7-ORANGE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.12 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:N/R
Frequently Asked Questions
Is 5854/7-OR005 RoHS compliant?
Yes, 5854/7-OR005 is RoHS compliant.
What is the lead time for 5854/7-OR005?
The standard lead time for 5854/7-OR005 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
25
can ship
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$139.70
5
$129.27
10
$123.73
20
$118.65
50
$115.49
100 +
$113.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT