- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5854/7-GR001
Alpha Wire
5854/7-GR001
Hook-up Wire 24AWG 1.12mm Silver Plated Copper- Green - 600V - 304.8m (1000ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5854/7-GR001
-
Alias/AKA:5854/7-GREEN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.12 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:Green