Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5854/7-BR005

Brown - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Brown - 30.48m (100ft)/Spool
Search Keywords: 58547BR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5854/7-BR005
Alias/AKA: 5854/7-BROWN-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Silver Plated Copper
Cable Diameter: 1.12 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -60 to 200 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5854/7-BR005 RoHS compliant?
Yes, 5854/7-BR005 is RoHS compliant.
What is the lead time for 5854/7-BR005?
The standard lead time for 5854/7-BR005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$139.70
5
$129.27
10
$123.73
20
$118.65
50
$115.49
100 +
$113.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!