Available Replacements
대체 포장
5854/7-BL001 5854/7-BL001 Alpha Wire
5854/7-BL001

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5854/7-BL005

Hook-up Wire 24AWG 1.12mm Silver Plated Copper - Blue - 600V Spool - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 1.12mm Silver Plated Copper - Blue - 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 58547BL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5854/7-BL005
  • Alias/AKA:
    5854/7-BLUE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Size:
    24 AWG
  • Bunch Stranding:
    7x32
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.12 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5854/7-BL005 RoHS compliant?
Yes, 5854/7-BL005 is RoHS compliant.
What is the lead time for 5854/7-BL005?
The standard lead time for 5854/7-BL005 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 11/8/27
55 Weeks can ship 11/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$136.97
5
$126.75
10
$121.32
20
$116.33
50
$113.23
100 +
$111.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!