Available Replacements
Alternative Packaging
5854/7-BL005 5854/7-BL005 Alpha Wire
5854/7-BL005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5854/7-BL001

- Blue - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
- Blue - 304.8m (1000ft)/Spool
Search Keywords: 58547BL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5854/7-BL001
Alias/AKA: 5854/7-BLUE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Silver Plated Copper
Cable Diameter: 1.12 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -60 to 200 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5854/7-BL001 RoHS compliant?
Yes, 5854/7-BL001 is RoHS compliant.
What is the lead time for 5854/7-BL001?
The standard lead time for 5854/7-BL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$815.57
3
$804.40
5 +
$782.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!