- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5853-YELLOW-100
5853-YELLOW-100
Alpha Wire
Hook-up Wire 26AWG 1.02mm Silver Plated Copper - Yellow - 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 26AWG 1.02mm Silver Plated Copper - Yellow - 600V - 30.48m (100ft)/Spool
Search Keywords: 5853YELLOW100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5853-YELLOW-100
-
Alias/AKA:5853-YL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.02 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$156.68
5
$141.40
10
$135.38
20
$130.93
50
$120.07
100 +
$115.68
Click for Quote
Log in
to unlock special pricing